领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
1301410025实物图
1301410025商品缩略图

1301410025

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:562.66价格含税(税率13%

200+224.51
500+217.01
1000+213.3
品牌名称
MOLEX
商品型号
1301410025
商品编号
C17623992
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Body made of NEo-TEX® Paracril OZO rubber (yellow) for superior resistance to abrasion, chemicals, and temperature extremes (continuous max 75°C, no-impact min -40°C)
2 Brass nickel-plated retaining clips and terminal screw/clamp assembly ensure reliable electrical connections
3 Stainless steel retaining screws and zinc-plated terminal screws offer corrosion resistance and long durability
4 Structural components include nylon insert, clamp support, cord inserts, and polycarbonate terminal cover for mechanical strength
5 Color-coded terminal screws (brass for hot/black, zinc for neutral/white, green for ground) pre-set open for easy wiring
6 Tri-drive terminal screws compatible with straight blade, Phillips, and square-drive screwdrivers
7 Floating blade construction enables self-alignment, reducing wear and heat for stable connections
8 Transparent wiring guide verifies all wire strands are in place before securing
9 Captive tri-drive stainless steel speed screw simplifies assembly and extends service life
10 Two-piece cord-clamp strain relief with tri-drive screws firmly secures cords to prevent damage

使用场景 APPLICATIONS

1 Aircraft construction and airport maintenance environments
2 Construction sites with heavy machinery and frequent equipment use
3 Facility maintenance operations in industrial plants or commercial buildings
4 Petrochemical facilities exposed to oils and chemical substances
5 Pulp and paper manufacturing sites with abrasive and wet conditions
6 Any rugged industrial setting requiring durable, reliable wiring devices for abusive conditions

注意事项 PRECAUTIONS

1 Follow specified screw torque values from assembly instructions to avoid component damage or poor connections
2 Ensure correct wiring by matching wire colors to terminal codes (brass: hot/black, zinc: neutral/white, green: ground)
3 Do not operate beyond temperature limits: continuous use >75°C or impact at < -40°C may compromise performance
4 Use cords with diameter within supported range (refer to specs) for proper fit and strain relief
5 Regularly inspect for wear, damage, or chemical degradation; replace defective units promptly
6 Avoid excessive mechanical stress or sharp objects that could damage the rubber body or internal parts
1301410025实物图

1301410025

价格:562.66

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐