嘉立创上市
购物车0
DTC115ECAHZGT116引脚图
  • 引脚图
  • 焊盘图

温馨提醒:图片仅供参考,商品以实物为准

DTC115ECAHZGT116

DTC115ECAHZGT116

SMT扩展库PCB免费打样
私有库下单最高享92折
品牌名称
ROHM(罗姆)
商品型号
DTC115ECAHZGT116
商品编号
C17620122
商品封装
TO-236-3(SOT-23-3)​
包装方式
编带
商品毛重
0.034克(g)

商品参数

属性参数值
商品目录数字晶体管
数量1个NPN-预偏置
集射极击穿电压(Vceo)-
集电极电流(Ic)-
耗散功率(Pd)350mW
晶体管类型-
直流电流增益(hFE)82
射基极击穿电压(Vebo)-
最小输入电压(VI(on))-
属性参数值
最大输入电压(VI(off))-
输出电压(VO(on))-
输入电阻-
电阻比率-
工作温度-
集射极饱和电压(VCE(sat))-
特征频率(fT)-
集电极截止电流(Icbo)-

商品特性

  • The cumulative pitch tolerance of the carrier tape production mold shall be within ±0.2mm per 10 pitches.
  • The carrier tape shall have sufficient flexibility to prevent component loss and damage at a minimum radius of 30mm.
  • The carrier tape is made of polystyrene coated with special carbon paint on both sides.
  • Peel strength: 0.1N~1.0N (if the product is stored beyond the recommended storage conditions).
  • Recommended storage conditions: Temperature 5°C - 40°C, humidity 30%RH - 80%RH.
  • Immersion SMD products (Sn3Ag0.5Cu): One year after production.
  • Electroplated SMD products (Sn2Cu or Sn100%): Five years after production.

数据手册PDF

放大查看下载PDF