预售商品

SBO60RED-BK
- SMT扩展库
- 嘉立创SMT补贴
- PCB免费打样
- 工业品
嘉立创贴片惊喜价格立即查看
价格:¥49.87价格含税(税率13%)
200+¥19.9
400+¥19.24
800+¥18.91
- 商品型号
- SBO60RED-BK
- 商品编号
- C17618732
- 商品毛重
1克(g)
广东仓0
SMT仓0
购买数量
个
(400个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: Anderson Power(安德森),Model: SBO60RED-BK
2
Touch Safe Interface: Complies with IEC 60950, minimizing potential contact with live circuits for enhanced safety
3
Auxiliary Circuit Support: Up to 8 last mate/first break auxiliary contacts, enabling intelligent power switching, CAN communication, and interlock loop circuits; supports up to 20A per pole for auxiliary power
4
High Power Handling: Silver-plated copper alloy wire contacts (up to 4 AWG/25mm²) allow UL-rated currents up to 80A per pole (SBO60 series primary power rating:70A for 6 AWG wire)
5
Voltage Ratings: Primary power AC/DC 600V(UL1977 certification),150V(EN1175-1 certification); auxiliary circuits:600V(Powerpole),200V(1x4),300V(PMMX)
6
Dielectric & Contact Performance: 2200V AC dielectric withstand voltage(primary power); average mated contact resistance ≤0.200 milliohms(1 1/4" of 6 AWG wire)
7
Hot Plug Capability: Supports hot plugging with ratings:60A(power),30A(Powerpole aux),5A(1x4 aux) at 120V DC(250 cycles)
8
Durable Materials: Housing(Polycarbonate/PBT blend, UL94 V-0), contact retention spring(stainless steel), contacts(silver-plated copper alloy)
9
Mating Cycles: Up to 10,000 cycles for silver-plated power contacts
使用场景 APPLICATIONS
1
Industrial Equipment: Power distribution in heavy-duty machinery, automated production lines, industrial control systems
2
Battery Systems: High-current connections for EV batteries, forklift batteries, backup power systems(UPS)
3
Renewable Energy: Solar panel arrays, wind turbine power distribution, energy storage systems(ESS)
4
Heavy-Duty Machinery: Construction, agricultural, marine power systems needing robust connections
5
Power Distribution Panels: Commercial/industrial power panels requiring safe, efficient power transfer
注意事项 PRECAUTIONS
1
Installation: Use recommended crimping tools(e.g., pneumatic bench tool 138761 for SBO60 series) to ensure proper contact termination
2
Safety: Follow electrical safety protocols(de-energize circuits before maintenance) despite touch-safe design
3
Rating Compliance: Do not exceed voltage/current/hot plug ratings to avoid hazards
4
Accessory Compatibility: Use compatible accessories(cable clamps SBE80CLPRD, handles SBE80HDRED) for optimal performance
5
Mating/Unmating: Avoid excessive force; refer to main housing mating force(16lb/70N)
6
Maintenance: Regularly inspect contacts for wear/corrosion; replace damaged connectors promptly

SBO60RED-BK
价格:¥49.87
购买数量
个
(400个/袋,最小起订量1个,递增量:1)







