预售商品

1875G2-BK
- SMT扩展库
- 嘉立创SMT补贴
- PCB免费打样
- 工业品
嘉立创贴片惊喜价格立即查看
价格:¥19.81价格含税(税率13%)
200+¥7.91
500+¥7.64
1000+¥7.51
- 商品型号
- 1875G2-BK
- 商品编号
- C17557962
- 商品毛重
1克(g)
广东仓0
SMT仓0
购买数量
个
(3000个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
High current handling: Supports up to 120A per pole (wire-to-wire 6AWG) for heavy-duty power transfer
2
Wide wire compatibility: Accepts wire sizes from 16 AWG (1.3 mm²) to 6 AWG (13.3 mm²), suitable for various application needs
3
Secure locking design: Locking housings ensure stable connection, preventing accidental disconnection even in vibration-prone environments
4
Chemical resistance: CR resin housing (polycarbonate/PBT blend) withstands industrial solvents better than standard polycarbonate, ideal for harsh industrial settings
5
Low contact resistance: Silver-plated contacts offer minimal contact resistance (0.20 milliohms for wire contacts), reducing energy loss and overheating
6
Long service life: Silver-plated contacts support up to 10,000 mating cycles, ensuring durability and reliability over time
7
Versatile applications: Suitable for wire-to-wire, wire-to-board, and wire-to-busbar connections, meeting multiple industrial needs
8
Compact PCB design: Mini-Powerclaw PCB contacts minimize the PCB footprint, saving space in electronic assemblies
使用场景 APPLICATIONS
1
Industrial machinery: Power distribution in heavy-duty equipment like motors, generators, and industrial robots
2
Battery systems: High-current connections in electric vehicle (EV) charging stations, forklift batteries, and backup power systems
3
PCB assemblies: Compact connections in printed circuit boards for industrial control systems and power supplies
4
Busbar connections: Quick-disconnect input/output for busbar systems in power distribution panels
5
Harsh environments: Applications exposed to industrial solvents (e.g., chemical processing plants, automotive manufacturing lines)
6
Renewable energy: Solar panel power distribution, wind turbine control systems requiring high current transfer
注意事项 PRECAUTIONS
1
Wire size compliance: Use wires within the range of 16-6 AWG (1.3-13.3 mm²) to ensure optimal performance and avoid overheating
2
Correct crimping: Utilize Anderson-recommended crimp tools (e.g., hand tools, pneumatic tools) for proper contact termination—incorrect crimping may lead to loose connections or failure
3
Chemical environment use: For applications with industrial solvents, select CR resin housings (like the 1875G2-BK model) to ensure longevity
4
Current rating adherence: Do not exceed the maximum current rating (120A per pole) to prevent contact degradation or fire hazards
5
Secure mating: Ensure locking housings are fully engaged to prevent accidental disconnection in dynamic environments
6
Storage: Keep connectors in a dry, dust-free area to protect contacts from corrosion—avoid exposure to moisture or extreme temperatures
7
Installation guidelines: Follow Anderson's official installation manual for torque specifications (if applicable) and mating procedures

1875G2-BK
价格:¥19.81
购买数量
个
(3000个/袋,最小起订量1个,递增量:1)







