预售商品

PSBS75XBRN
- SMT扩展库
- 嘉立创SMT补贴
- PCB免费打样
- 工业品
嘉立创贴片惊喜价格立即查看
价格:¥72.84价格含税(税率13%)
200+¥29.07
500+¥28.1
1000+¥27.62
- 商品型号
- PSBS75XBRN
- 商品编号
- C17542398
- 商品毛重
1克(g)
广东仓0
SMT仓0
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Patented SBS® connector design providing high power (primary contacts up to 110A, auxiliary up to 20A) in a compact ergonomic housing
2
Touch-safe interface compliant with IEC 60950, minimizing accidental contact with live circuits and suitable for through-panel applications
3
Chemical-resistant PBT/PC blend housing, operable from -40°C to 105°C
4
Supports wire-to-wire and wire-to-board configurations to meet diverse application needs
5
Integrates 4 mate-last break-first auxiliary contacts (20A each) for power or signal transmission
6
All contact positions allow hot plugging (circuit interruption)
7
Silver-plated primary power contacts ensure excellent electrical performance and durability up to 10,000 mating cycles
8
Color-coded mechanical keys prevent incorrect mating
9
Genderless design allows self-mating or mating with PCB connectors
10
Complies with UL 1977, CSA/TUV standards for safety and reliability
使用场景 APPLICATIONS
1
Industrial automation equipment (e.g., motor drives, control panels)
2
High-power battery systems (electric vehicles, energy storage)
3
Renewable energy installations (solar inverters, wind turbine controls)
4
Telecom infrastructure (power distribution units for base stations)
5
Data center power supplies and server racks
6
Medical devices requiring reliable high-power connections (e.g., diagnostic equipment)
7
Marine and outdoor equipment (due to chemical resistance and wide temperature range)
8
Heavy-duty industrial machinery
注意事项 PRECAUTIONS
1
Use only Anderson Power Products (APP) recommended tooling for crimping contacts; alternative tools may affect performance and safety certifications
2
For auxiliary contacts of wire sizes #16 to #24 AWG, mandatory use of insertion tool PM1002G1 and extraction tool PM1003G1
3
Do not exceed the rated current (110A primary, 20A auxiliary) or voltage (600V AC/DC steady state, 120V DC breaking capacity)
4
When using reducing bushings for smaller wires, note that electrical capability will derate
5
Keep the connector mating interface clean; use dust covers (if available) when unmated to prevent dust/dirt ingress
6
Follow specified mating/unmating force limits to avoid damage to contacts or housing
7
Ensure correct color coding alignment during mating to prevent misconnection
8
Store in a dry, temperature-controlled environment when not in use

PSBS75XBRN
价格:¥72.84
购买数量
个
(1个/袋,最小起订量1个,递增量:1)







