领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
2-8703P4-50实物图
2-8703P4-50商品缩略图

2-8703P4-50

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:25.07价格含税(税率13%

200+10.01
500+9.67
1000+9.51
商品型号
2-8703P4-50
商品编号
C17539849
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(50/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Environmentally sealed design with IP68 rating, passes UL50E Sec.36 for excellent water and dust resistance
2 Compact housing supporting up to three contacts, each rated for 22 amps at 600 volts
3 Touch-safe housings meeting UL1977 Sec.10.2 safety requirements, reducing electric shock risk
4 Integral latch mechanism to prevent accidental unmating during operation
5 Male contacts available in three lengths to enable sequence of mating contacts
6 Rugged polycarbonate shell material compliant with UL94 V-0 flame resistance standards
7 Gold-plated contacts (30 microinches) offering low resistance and up to 500 mating cycles
8 Compatible with wire sizes from 24 AWG to 14 AWG, suitable for various wiring needs
9 Wide operating temperature range: -40°C to +105°C, adapting to extreme environments

使用场景 APPLICATIONS

1 Marine: Power/signal connections in boats, yachts or offshore equipment
2 Wind Power: Wind turbine components (onshore/offshore) enduring harsh weather
3 Lighting: Outdoor lighting systems like street lamps or stadium lights
4 Transportation: Electric vehicles, trains or heavy-duty trucks with vibration-prone environments
5 Pumps: Submersible or industrial pumps in wet/dusty settings
6 Ground Support: Airport ground equipment (baggage handlers, fueling systems)
7 Machine Tool: CNC machines or industrial tools preventing dust/coolant ingress
8 Industrial Automation: Automated production lines or robotic systems
9 Motor: Electric motors for industrial/commercial applications
10 Solar Power: Solar panel installations (residential/commercial) enduring outdoor elements
11 Harsh Environments: Mining sites or construction equipment with extreme temps/dust/moisture

注意事项 PRECAUTIONS

1 Align connectors correctly before mating to avoid pin/housing damage
2 Use wire sizes within 24 AWG to14 AWG and proper crimping tools (e.g., PM1000G1)
3 Avoid prolonged exposure to corrosive chemicals or temps beyond -40°C to +105°C
4 Do not exceed the maximum 500 mating cycles
5 Confirm the integral latch is engaged after mating
6 Use only genuine Anderson Power replacement parts
7 Follow UL and IP rating safety standards during installation
8 Custom-configured connectors may not be UL recognized; verify compliance first
2-8703P4-50实物图

2-8703P4-50

价格:25.07

购买数量

(50/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐