领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
1875G2实物图
1875G2商品缩略图

1875G2

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:19.42价格含税(税率13%

200+7.75
500+7.49
1000+7.37
商品型号
1875G2
商品编号
C17531764
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(100/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 High current handling capacity: Supports up to 120A per pole for wire-to-wire connections (6AWG wire), meeting heavy-duty power needs.
2 Versatile connection types: Compatible with wire-to-wire, wire-to-board, and wire-to-busbar applications to suit multiple industrial scenarios.
3 Wide wire size range: Accommodates wires from 16 AWG (1.3 mm²) to 6 AWG (13.3 mm²), allowing flexible integration with different wiring systems.
4 Durable construction: Standard housing made of polycarbonate (UL94 V0 flame rating), chemical resistant housing uses PC/PBT blend to withstand industrial solvents better than standard options.
5 Reliable electrical performance: Low contact resistance (0.20 milliohms for wire contacts with 1.25"² of 6AWG wire), dielectric withstand voltage up to 2200V, ensuring stable power transmission.
6 Long service life: Silver-plated contacts support up to 10,000 mating cycles, reducing maintenance frequency.
7 Space-saving design: Mini-Powerclaw PCB contacts minimize PCB footprint, ideal for compact electronic assemblies.
8 Secure connections: Locking housings can secure Powerpole housings to each other and to mounting pads, preventing accidental disconnections.

使用场景 APPLICATIONS

1 Industrial automation systems: For power distribution in robotic arms, conveyor belts, and automated production lines.
2 PCB assemblies: Used in wire-to-board connections for industrial control panels, power supplies, and electronic equipment.
3 Busbar connections: Facilitates quick disconnect input/output busbar links in power distribution cabinets and switchgear.
4 Heavy-duty machinery: Suitable for powering industrial motors, pumps, and other high-current equipment.
5 Chemical processing environments: Chemical resistant housings are ideal for use in facilities where exposure to industrial solvents is common.
6 Renewable energy systems: Can be used in solar panel installations or battery storage systems for reliable power transfer.

注意事项 PRECAUTIONS

1 Follow correct crimping procedures: Use specified tools (like APP applicators or recommended hand/pneumatic tools) for wire contacts to ensure proper connections and avoid performance issues.
2 Adhere to rating limits: Do not exceed the maximum current (120A per pole) or voltage (75V AC/DC) ratings to prevent overheating or damage.
3 Select appropriate housing type: Choose standard or chemical resistant housings based on the operating environment (chemical exposure or not).
4 Mating cycle management: Avoid exceeding the 10,000 mating cycle limit for silver-plated contacts to maintain connection reliability.
5 Storage conditions: Store connectors in a dry, cool environment away from direct sunlight and corrosive substances to preserve material integrity.
6 Locking housing usage: Ensure locking housings are properly engaged to secure connections, especially in vibrating industrial settings.
7 PCB mounting: For Mini-Powerclaw PCB contacts, ensure the PCB footprint is compatible to minimize space usage and maintain stability.
1875G2实物图

1875G2

价格:19.42

购买数量

(100/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐