领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
1301460220实物图
1301460220商品缩略图

1301460220

  • 工业品

价格:374.1价格含税(税率13%

200+149.27
500+144.28
1000+141.82
品牌名称
MOLEX
商品型号
1301460220
商品编号
C17502998
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Molex, part of Waterite Connector series (related order numbers:130146-0219,130146-0220)
2 Component materials: Blades(Brass), Retaining Screws(Stainless Steel), Terminal Screws(Brass Zinc Plated), Insert(Nylon), Terminal Cover(Polycarbonate), Flip Cover(Silicon), Housing(Rubber with Nylon Thread), Grommets(Rubber), Friction Ring(Nylon), Compression Nut(Nylon)
3 Cable compatibility: Supports cable diameter range from 0.375" to 0.625"
4 Design features: Flip cover design to protect interface from dust and moisture when not in use; Precise dimensional engineering (e.g., housing length approx.3.01 inches) for proper fit; Robust multi-component construction suitable for harsh environments
5 Reliable performance: Engineered for secure electrical connections and durability in industrial applications

使用场景 APPLICATIONS

1 Industrial machinery: Ideal for connecting electrical cables in equipment like pumps, motors, conveyors, where stable and protected connections are required
2 Harsh environment applications: Suitable for outdoor or damp settings due to water-resistant components (silicon flip cover, rubber housing)
3 Electrical system installations: Used in medium-sized cable setups (0.375"-0.625" diameter) for long-lasting, secure connections
4 Equipment maintenance and replacement: Replacement part for Molex Waterite connector systems in existing industrial devices
5 General electrical engineering projects: Applicable in various setups needing reliable, waterproof connector solutions

注意事项 PRECAUTIONS

1 Refer to instruction sheet number 1301414770 for full product specifications and installation details before operation
2 Ensure the cable used falls within the specified range (0.375"-0.625") to maintain sealing and connection stability
3 Use only original or compatible components as per the drawing to avoid affecting performance
4 Avoid over-tightening retaining or terminal screws to prevent thread damage or component deformation
5 Keep the silicon flip cover closed when the connector is not in use to protect against dust, moisture, and debris
6 Store the connector in a dry, clean environment if not installed immediately to preserve component integrity
7 Follow proper installation procedures to ensure waterproof performance is maintained
1301460220实物图

1301460220

价格:374.1

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐