预售商品

1827G1-BK
- SMT扩展库
- 嘉立创SMT补贴
- PCB免费打样
- 工业品
嘉立创贴片惊喜价格立即查看
价格:¥4.74价格含税(税率13%)
200+¥1.9
500+¥1.83
1000+¥1.8
- 商品型号
- 1827G1-BK
- 商品编号
- C17468583
- 商品毛重
1克(g)
广东仓0
SMT仓0
购买数量
个
(2500个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: Anderson Power (APP), model:1827G1-BK, part of SPEC Pak series
2
Rugged, environmentally sealed (IP68) shell to protect internal Powerpole contacts and housings from dust and water immersion
3
Uses proven APP Powerpole technology: reliable, cost-effective, with touch-safe, color-coded housings (green for this model) for power, signal, and ground connections
4
Accepts a wide range of wire gauges: #24 to #10 AWG (0.25 to4.0 mm²), enabling flexible design solutions
5
First mate/last break ground contacts for enhanced safety during connection and disconnection
6
UV and chemical resistant shell material (PBT) with UL94V-0 flammability rating, suitable for harsh environments
7
Industry-standard panel cutout (compatible with 26482 &5015 shell size24), easy to integrate into existing systems
8
High mechanical durability: minimum1500 shell/latch mating cycles; max connect/disconnect force18lbf (80N)
9
Wide operating temperature range: -40°C to105°C (-40°F to221°F), adaptable to extreme climate conditions
10
Electrical performance: UL voltage rating AC/DC600V, dielectric withstand voltage AC3000V, ensuring stable power transmission
使用场景 APPLICATIONS
1
Mass transportation (e.g., buses, trains), off-road vehicles, factory automation systems
2
Oil and petrochemical exploration equipment, agricultural machinery (tractors, harvesters)
3
Marine vessels, wind power generators, outdoor lighting systems
4
Industrial pumps, ground support equipment for aviation, machine tools
5
Solar power installations, industrial motors, harsh environment applications (dust, moisture, vibration)
注意事项 PRECAUTIONS
1
Mounting hardware (M3.5 or #6 screws) is not included; recommended torque for mounting is3.5-5 in-lbf (0.4-0.56Nm) to ensure secure installation
2
Follow specified hot plugging cycles:250 mating cycles at120V for30A, or250 cycles at72V for45A to avoid contact damage
3
Ensure proper sealing: hand tighten cable gland to plug housing then add1/8-1/4 turn; hand tighten sealing nut to cable then add1/2-3/4 turn to maintain IP68 rating
4
Use only UL-listed cable glands if UL recognition is required for the application
5
Custom configurations may not be UL recognized; contact the factory for verification before use
6
Do not exceed the current/voltage ratings of contacts: power contacts up to45A, signal contacts up to7A
7
Store and operate the connector within the specified temperature range (-40°C to105°C) to prevent performance degradation
8
Avoid damaging sealing components (gaskets, O-rings) during installation or maintenance, as this will compromise the IP68 protection

1827G1-BK
价格:¥4.74
购买数量
个
(2500个/袋,最小起订量1个,递增量:1)







