预售商品

1301470085
- 工业品
价格:¥1497.1价格含税(税率13%)
200+¥597.36
500+¥577.4
1000+¥567.53
- 品牌名称
- MOLEX
- 商品型号
- 1301470085
- 商品编号
- C17454801
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Watertight design: Provides reliable protection against moisture and water splashes, suitable for harsh environments.
2
Durable material construction: Components include nickel-plated brass (blade), stainless steel (retaining screws, set screws), nylon (insert, friction ring), silicone (terminal cover, cable glove), and rubber (grommet) for corrosion resistance and long service life.
3
Cable compatibility: Accepts cables with diameters ranging from 0.562 inches to 1.00 inches, supporting flexible wiring configurations.
4
Modular assembly: Composed of interchangeable parts (blade, retaining screws, insert, housing, etc.) as per the engineering drawing, enabling easy maintenance and replacement of individual components.
5
Brand assurance: Produced by MOLEX (Woodhead Wiring Devices), a reputable manufacturer in electrical connectivity solutions.
使用场景 APPLICATIONS
1
Industrial environments: Factories, manufacturing plants, and production lines where electrical connections are exposed to dust, moisture, or mechanical stress.
2
Outdoor installations: Construction sites, outdoor lighting systems, irrigation equipment, and garden power tools that require protection against rain or water splashes.
3
Marine applications: Boats, docks, coastal facilities, and other marine settings where exposure to saltwater or high humidity is common.
4
Commercial facilities: Storage, loading docks, and logistics centers where robust electrical connections are needed for heavy-duty equipment.
注意事项 PRECAUTIONS
1
Installation: Strictly follow the assembly sequence and part specifications outlined in the engineering drawing to ensure proper watertight performance.
2
Cable selection: Use cables within the specified diameter range (0.562"-1.00") to maintain the integrity of the watertight seal.
3
Replacement parts: Only use original or equivalent-specification components for replacements to avoid compromising the plug's performance and safety.
4
Regular inspection: Periodically check for signs of wear, corrosion, or damage to the seal; replace faulty parts immediately to prevent water ingress.
5
Safety precautions: Always disconnect power before installing or servicing the plug to reduce the risk of electrical shock.

1301470085
价格:¥1497.1
购买数量
个
(1个/袋,最小起订量1个,递增量:1)







