嘉立创上市
购物车0
EMH1FHAT2R引脚图
  • 引脚图
  • 焊盘图

温馨提醒:图片仅供参考,商品以实物为准

EMH1FHAT2R

EMH1FHAT2R

SMT扩展库PCB免费打样
私有库下单最高享92折
品牌名称
ROHM(罗姆)
商品型号
EMH1FHAT2R
商品编号
C17447701
商品封装
SOT-563(SOT-666)​
包装方式
编带
商品毛重
0.024克(g)

商品参数

属性参数值
商品目录数字晶体管
数量2个NPN-预偏置
集射极击穿电压(Vceo)-
集电极电流(Ic)-
耗散功率(Pd)-
晶体管类型-
直流电流增益(hFE)56
射基极击穿电压(Vebo)-
最小输入电压(VI(on))-
属性参数值
最大输入电压(VI(off))-
输出电压(VO(on))-
输入电阻-
电阻比率-
工作温度-
集射极饱和电压(VCE(sat))-
特征频率(fT)-
集电极截止电流(Icbo)-

商品特性

  • Cumulative pitch tolerance: The cumulative pitch tolerance of every 10 pitches of the mold for producing carrier tapes shall be within ±0.2mm.
  • Minimum bending radius: The carrier tape shall have sufficient flexibility to protect components from damage when the minimum bending radius is 30mm.
  • Carrier tape material: Polystyrene coated with special carbon paint on both sides.
  • Peel strength: 0.1N~1.0N (if the product is stored beyond the recommended storage conditions).

数据手册PDF

放大查看下载PDF