我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
5916G14-BK实物图
5916G14-BK商品缩略图

5916G14-BK

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:13.3价格含税(税率13%

200+5.31
500+5.13
1000+5.04
商品型号
5916G14-BK
商品编号
C17437954
商品毛重

1克(g)

现货: 0

购买数量

(1000/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Brand: Anderson Power, model:5916G14-BK (PP75 series standard housing)
1 Supports wire-to-wire, wire-to-board, wire-to-busbar applications
2 Wire size range:16 AWG (1.5 mm²) to6 AWG (13.3 mm²), current rating up to120A per pole
3 Housing material: Standard polycarbonate resin, durable for industrial use
4 Locking capability: Secures housings to each other and mounting pads
5 High mating cycles: Up to10,000 times for silver-plated contacts
6 Electrical specs:75V AC/DC voltage rating, low contact resistance (0.20 milliohms max)
7 Compatible with wire, PCB, and busbar contacts

使用场景 APPLICATIONS

1 Industrial machinery: Control panels, motor wiring
2 Power distribution: Busbar connections in electrical cabinets
3 Electronic manufacturing: Wire-to-board PCB applications
4 Renewable energy: Solar panel arrays, battery banks
5 Automotive/heavy equipment: Electric vehicles, forklifts, construction machinery

注意事项 PRECAUTIONS

1 Use specified crimp tools for wire contacts to ensure proper connection
2 Do not use wires outside the16-6 AWG range
3 Do not exceed rated current (120A/pole) or voltage (75V AC/DC)
4 Use compatible mounting accessories (wings/clamps) for secure installation
5 Standard housings are not chemical resistant; use CR housings for solvent-exposed environments
6 Avoid extreme temperatures (-40°C to105°C operating range)
7 Handle contacts carefully to prevent plating damage
5916G14-BK实物图

5916G14-BK

价格:13.3

购买数量

(1000/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 相似推荐
  • 其他推荐