预售商品

75LOKRED
- SMT扩展库
- 嘉立创SMT补贴
- PCB免费打样
- 工业品
嘉立创贴片惊喜价格立即查看
价格:¥28.79价格含税(税率13%)
200+¥11.49
500+¥11.11
1000+¥10.92
- 商品型号
- 75LOKRED
- 商品编号
- C17432540
- 商品毛重
1克(g)
广东仓0
SMT仓0
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Locking dovetail housing design: Secures Powerpole housings to each other and mounting pads, preventing accidental disconnection in industrial environments
2
Chemical Resistant (CR) resin material: Made of polycarbonate/PBT blend, withstanding industrial solvents better than standard housings, suitable for harsh settings
3
Wide wire size compatibility: Supports wire sizes from 16 AWG (1.5mm²) to 6 AWG (13.3mm²), accommodating up to 120 amps per pole
4
Color-coded red housing: Facilitates correct polarity identification and matching, reducing wiring errors
5
Versatile system integration: Compatible with wire, PCB, and busbar contacts of the PP75 series, adapting to wire-to-wire, wire-to-board, and wire-to-busbar applications
6
Durable construction: Resists wear and tear from frequent use, ensuring long-term reliability in heavy-duty scenarios
使用场景 APPLICATIONS
1
Industrial machinery: Power connections for manufacturing equipment, robotics, and assembly lines where secure locking and solvent resistance are needed
2
Renewable energy systems: Solar panel arrays, battery storage units, and wind turbine power distribution, supporting high current handling
3
Automotive and EV infrastructure: Electric vehicle charging stations, fleet vehicle power systems, where vibration resistance and harsh environment tolerance are critical
4
Telecommunications: Data center server racks, network equipment power distribution, and telecom base stations with stable power needs
5
Commercial/residential power systems: Backup generator connections, UPS systems, and high-power appliance wiring requiring reliable connections
注意事项 PRECAUTIONS
1
Installation: Use specified crimp tools (per PP75 series guidelines) for contact termination to ensure proper electrical performance
2
Polarity check: Match color-coded housings (red for designated polarity) to avoid reverse connections that may damage devices
3
Operating environment: Avoid temperatures outside -40°C to 105°C, or incompatible chemicals beyond CR resin tolerance
4
Maintenance: Regularly inspect for cracked housings, loose connections, or worn components; replace immediately if defects are found
5
Mounting: Utilize compatible accessories (e.g., mounting wings) to secure the connector, enhancing stability in vibrating conditions
6
Safety: Disconnect power before installation/maintenance to prevent electrical shock hazards

75LOKRED
价格:¥28.79
购买数量
个
(1个/袋,最小起订量1个,递增量:1)







