
1327G23
- 工业品
价格:¥5.372031价格含税(税率13%)
10+¥4.615173
25+¥4.035316
50+¥3.508756
- 商品型号
- 1327G23
- 商品编号
- C17424046
- 商品毛重
1克(g)
库存: 1,393
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Standard PP15/45 Powerpole® housing with closed nose design, ensuring secure contact retention.
2
Purple color coding for easy identification and alignment with corresponding wire colors, reducing wiring errors.
3
Compatible with 15/45 series Powerpole® contacts, supporting wire gauges from #10 to #20 AWG (0.5 to 4.0 mm²) based on contact type.
4
Available in standard packaging (100 pieces) or bulk packaging (1000 pieces, suffix "-BK") to meet different procurement needs.
5
Designed for integration into APP® SPEC Pak® connector systems, which provide IP68 sealing (waterproof and dustproof) for harsh environment use.
6
Part of the proven Powerpole® technology, offering reliable, cost-effective interconnect solutions with touch-safe options (when paired with fingerproof housings).
7
Operates in a wide temperature range from -40°C to 105°C (-40°F to 221°F), suitable for extreme environmental conditions.
使用场景 APPLICATIONS
1
Industrial automation: Connecting power and signal lines in factory equipment like robots, conveyors, and control panels.
2
Off-road and mass transportation: Buses, trucks, construction vehicles, and agricultural machinery (tractors, harvesters) requiring rugged power connections.
3
Renewable energy systems: Wind turbines and solar power installations for outdoor, weather-exposed interconnects.
4
Marine and offshore applications: Boats, ships, and oil/petrochemical exploration equipment needing IP68-sealed connections to withstand water and corrosion.
5
Harsh environment setups: Mining, construction sites, and outdoor lighting systems where dust, moisture, or extreme temperatures are present.
6
Ground support and machine tools: Airport ground equipment and industrial machine tools for reliable power and signal transfer.
注意事项 PRECAUTIONS
1
Compatibility check: Ensure the housing is paired with appropriate 15/45 Powerpole® contacts (e.g.,1331 for #12-#16 AWG,261G2 for #10-#14 AWG) to avoid connection issues.
2
Correct tooling: Use approved hand or pneumatic tools (e.g.,1309G3 for loose piece contacts) for crimping to ensure proper contact termination.
3
Installation torque: When mounting in panel applications, apply 3.5-5 in-lbf (0.4-0.56 Nm) torque to mounting hardware to maintain sealing and stability.
4
Environmental compliance: Do not use outside the specified temperature range (-40°C to105°C) to prevent material degradation or performance loss.
5
SPEC Pak sealing: When using in SPEC Pak® systems, ensure all gaskets (interfacial, panel mount) are correctly installed to retain IP68 rating.
6
Handling care: Avoid dropping or impacting the housing to prevent damage to the closed nose or internal structure, which may affect contact fit.
7
Packaging storage: Store in a dry, cool place to avoid moisture accumulation and preserve housing material integrity.

1327G23
价格:¥5.372031
购买数量
个
(1个/袋,最小起订量1个,递增量:1)







