领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
1341G1-BK实物图
1341G1-BK商品缩略图

1341G1-BK

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:79.07价格含税(税率13%

200+31.55
400+30.5
1000+29.98
商品型号
1341G1-BK
商品编号
C17408718
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(200/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Anderson Power (APP)
2 Model: 1341G1-BK
3 Type: SBE320 DIN Standard Silver Plated Primary Power Wire Contact
4 Wire Compatibility: Designed for 12 AWG (2.5 mm²) electrical wires
5 Housing Compatibility: Suitable for installation in SBE320 and SBX350 series connectors/housings
6 Contact Material: Silver-plated copper, ensuring low electrical resistance and excellent conductivity
7 Crimping Compatibility: Crimp barrel outer diameter (OD) aligns with DIN standard tooling requirements for reliable crimp connections
8 Durability: Supports up to 10,000 mating cycles (silver/tin plating specification) for long-term use
9 Application Flexibility: Can be used in both SBE320 and SBX350 connector systems, expanding its use cases in various industrial setups

使用场景 APPLICATIONS

1 Industrial Machinery: Used in high-power industrial equipment connections, such as motor drives, power distribution units, and control systems
2 Material Handling Equipment: Suitable for forklifts, pallet jacks, and other battery-powered material handling tools, supporting reliable power transfer between batteries and machinery
3 Electric Vehicle (EV) Charging: Compatible with EV charging station connectors and on-board battery systems, facilitating efficient current flow
4 Renewable Energy Systems: Applicable in solar panel arrays, wind turbine power distribution, and energy storage systems (ESS) for stable power connections
5 DIN Standard Tooling Environments: Ideal for setups that utilize DIN-compliant crimping tools, ensuring consistent and professional installation quality

注意事项 PRECAUTIONS

1 Installation: Use only DIN-standard crimping tools to ensure proper crimping of the contact to the wire; improper crimping may result in poor conductivity or connection failure
2 Housing Fit: Ensure the contact is correctly inserted into SBE320/SBX350 housings; verify alignment before mating connectors to avoid damage
3 Safety Precautions: Always disconnect power sources before installing or removing the contact to prevent electrical shock or short circuits
4 Maintenance: Regularly inspect the contact for signs of corrosion, wear, or deformation; replace if any damage is detected to maintain optimal performance
5 Storage: Keep unused contacts in a dry, clean environment to protect the silver plating from tarnishing or oxidation
6 Compatibility Check: Do not use this contact with wires outside the specified 12 AWG (2.5 mm²) range or with non-compatible housings to avoid performance issues
1341G1-BK实物图

1341G1-BK

价格:79.07

购买数量

(200/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐