领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
75LOKGRA实物图
75LOKGRA商品缩略图

75LOKGRA

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:34.48价格含税(税率13%

200+13.76
500+13.3
1000+13.08
商品型号
75LOKGRA
商品编号
C17394388
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Anderson Power, model75LOKGRA, part of PP75 series Powerpole connectors
2 Locking housing type: Gray-colored PP75 Locking Dovetail Housing, designed to secure stacked connectors
3 Wide wire compatibility: supports wire sizes from16 AWG (1.3 mm²) to6 AWG (13.3 mm²)
4 Multi-contact support: accommodates wire, PCB, and busbar contacts, suitable for diverse industrial applications
5 Compact PCB design: Min-Powerclaw PCB contacts reduce board footprint by eliminating the housing from the PCB side
6 Secure engagement: Locking dovetail mechanism ensures stacked housings stay connected, preventing accidental disconnection
7 Chemical resistance: CR resin housings (available in series) withstand industrial solvents better than standard polycarbonate
8 High performance ratings: Up to120A per pole (wire-to-wire6 AWG), AC/DC voltage75V, UL1977 rated600V, dielectric withstand2200V
9 Durable construction: Standard housings use polycarbonate; contacts are copper alloy with silver plating, stainless steel spring for long life
10 Long service life: Silver-plated contacts support up to10,000 mating cycles
11 Temperature tolerance: Standard housings operate from-20°C to105°C; CR housings from-40°C to105°C
12 Touch safety: IP10 rating (IEC60529) when mated, reducing accidental contact risks
13 Versatile mounting: compatible with mounting wings, surface mounts, clamps, and retaining pins for flexible installation

使用场景 APPLICATIONS

1 Industrial machinery: Power connections in heavy-duty equipment, control panels, and PLC systems
2 Power distribution: Busbar connections in electrical enclosures and distribution boards
3 Electronic manufacturing: PCB assemblies requiring compact, high-current contacts
4 Renewable energy systems: Wiring for solar panels, wind turbines, and energy storage units
5 Automotive industry: Heavy-duty wiring in commercial vehicles, buses, and electric vehicle components
6 Telecom infrastructure: Power connections in data centers, base stations, and communication equipment
7 General industrial applications: Any scenario needing reliable, secure high-current (up to120A) power transfer

注意事项 PRECAUTIONS

1 Choose housing type based on environment: Use CR housings for solvent-exposed areas; standard for general use
2 Use correct crimp tools: Refer to tooling specifications (e.g.,1380G2 for silver-plated6 AWG wire contacts) to ensure proper crimping
3 Adhere to wire size limits: Only use wires between16 AWG and6 AWG to avoid overheating or connection failures
4 PCB mounting: Opt for Min-Powerclaw contacts to minimize board space usage
5 Locking mechanism: Ensure locking dovetails are fully engaged when stacking connectors to prevent disengagement
6 Temperature limits: Do not exceed operating temperature ranges (-20°C to105°C for standard, -40°C to105°C for CR)
7 Follow rating guidelines: Respect UL/CSA current and voltage ratings to maintain safety and performance
8 Solvent exposure: Avoid using standard housings in environments with strong industrial solvents
9 Touch safety: Keep connectors mated when in use to prevent accidental contact with exposed pins
10 Mating cycles: Do not exceed10,000 mating cycles for silver-plated contacts to ensure long-term reliability
75LOKGRA实物图

75LOKGRA

价格:34.48

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐