预售商品

2-8703P4
- SMT扩展库
- 嘉立创SMT补贴
- PCB免费打样
- 工业品
嘉立创贴片惊喜价格立即查看
价格:¥20.48价格含税(税率13%)
200+¥8.18
500+¥7.9
1000+¥7.77
- 商品型号
- 2-8703P4
- 商品编号
- C17391173
- 商品毛重
1克(g)
广东仓0
SMT仓0
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Environmentally sealed design with IP68 rating, passes UL50E Sec.36 for environmental protection
2
Compact housing with high power capacity: up to 3 contacts rated 22A per contact at 600V
3
Touch-safe housings that meet UL 1977 Sec.10.2 safety requirements
4
Integral latch to prevent accidental unmating, ensuring connection stability
5
Male contacts available in 3 lengths to enable sequencing or touch-safe operation
6
Rugged polycarbonate shell material, meeting UL94 V-0 flame resistance standards
7
Gold-plated contacts (30µ gold plating) for low resistance (up to 500mΩ) and long lifespan (500 mating cycles)
8
Compatible with wire sizes from 24 AWG to14 AWG, available in 3 wire lengths (24AWG:7mm,18AWG:11.5mm,14AWG:15mm)
9
Operating temperature range: -40°C to +105°C
10
Mechanical mating cycles: up to 500 times
使用场景 APPLICATIONS
1
Marine applications requiring waterproof power connections
2
Wind power systems for outdoor sealed signal/power transmission
3
Lighting systems in harsh environments needing IP68 protection
4
Transportation equipment (e.g., vehicle power/signal connections)
5
Pump systems in wet or dusty conditions
6
Ground support equipment for stable power connections
7
Machine tool industry for industrial power transmission
8
Industrial automation systems requiring reliable sealed connectors
9
Motor applications needing high-power compact connections
10
Solar power installations for outdoor environmental resistance
11
Harsh environments (dusty, rainy, high humidity) where sealed connections are essential
注意事项 PRECAUTIONS
1
Ensure proper mating: use the integral latch to lock the connector and avoid accidental disconnection
2
Wire size compatibility: choose wires from24 AWG to14 AWG as per specifications
3
Contact care: avoid scratching gold-plated contacts to maintain low resistance and lifespan
4
Operating temperature: do not use outside -40°C to +105°C range
5
Sealing requirements: for IP68 sealing, order one wire seal per pin/socket wire (OD ≤2.7mm)
6
Mating cycles: do not exceed500 mating cycles to ensure reliability
7
Ordering notes: contacts, wire seals and protection are sold separately; custom-configured connectors may not be UL recognized
8
Tooling: use specified crimp tools (e.g., PM1000G1) for proper contact installation

2-8703P4
价格:¥20.48
购买数量
个
(1个/袋,最小起订量1个,递增量:1)







