预售商品

- 商品参数
- 商品详情
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: Molex Woodhead series, model:1301460108, type:L2-20P WaterTite Plug
2
Material composition: Brass blades (excellent conductivity), stainless steel retaining screws (corrosion-resistant), brass zinc-plated terminal screws (durable connections), nylon insert/friction ring (reliable insulation), polycarbonate terminal cover (impact resistance), silicone housing/cable glove (watertight sealing), rubber gaskets (enhanced moisture protection)
3
Electrical specs: Compatible with 20A/250V systems (NEMA L2-20P standard), supports cable diameter range of 0.375" to 0.625"
4
Watertight design: Multiple sealing elements to prevent water ingress, suitable for damp/wet environments
5
Quality compliance: Meets Molex's strict quality standards for stable performance and long service life
使用场景 APPLICATIONS
1
Industrial manufacturing: Factories/production lines needing moisture-resistant electrical connections (e.g., food processing, washing equipment)
2
Construction sites: Temporary power supply for tools/lighting in outdoor/damp areas
3
Marine environments: Docks/boats exposed to water or salt spray
4
Agricultural applications: Farms/greenhouses with irrigation system or farm equipment connections
5
Outdoor events: Temporary power setups for concerts/festivals (rain/dew protection)
注意事项 PRECAUTIONS
1
Installation: Follow official instruction sheet (document 1301414770) for correct assembly; ensure cable diameter is within specified range
2
Safety: Disconnect power before installation/maintenance to avoid shock; do not over-tighten terminal screws
3
Maintenance: Regularly inspect gaskets/housing for wear; replace worn parts promptly to preserve watertight integrity
4
Compatibility: Use with matching NEMA L2-20 receptacles as per Molex Woodhead selector guide

1301460108
价格:¥807.89
购买数量
个
(1个/袋,最小起订量1个,递增量:1)







