领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
1301470089实物图
1301470089商品缩略图

1301470089

  • 工业品

价格:1791.28价格含税(税率13%

200+714.74
500+690.85
1000+679.05
品牌名称
MOLEX
商品型号
1301470089
商品编号
C17335628
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Molex (Woodhead Wiring Devices series)
2 Model:1301470089
3 Product type: Watertite Connector TurnEX (3P3W Non-NEMA configuration)
4 Core function: Provides a secure, watertight electrical connection suitable for harsh environments
5 Key specifications:
6 Accepted cable diameter range:0.562 inches to1.00 inches
7 Component details (as per technical diagram):
8 Blade (Item1): Brass material with nickel plating for corrosion resistance
9 Retaining screws (Item2): Stainless steel, ensuring strength and rust resistance
10 Clamp & terminal screw assembly (Item3): Brass with zinc plating, durable and conductive
11 Insert (Item4): Nylon, insulating and lightweight
12 Terminal cover (Item5): Polycarbonate, impact-resistant and heat-stable
13 Housing (Item6): Silicone with nylon thread, flexible and watertight
14 Cover closure (Item7): Silicone, provides additional sealing against water and dust
15 Grommet (Item8): Rubber, enhances cable entry sealing
16 Friction ring (Item9): Nylon, prevents loosening of connections
17 Compression nut (Item10): Nylon, secures the cable in place
18 Cable glove (Item11): Silicone, protects the cable from wear at the connection point
19 Designed for reliable performance in environments exposed to water, dust, and mechanical stress.

使用场景 APPLICATIONS

1 Outdoor electrical systems: Suitable for connecting outdoor lighting fixtures, landscape irrigation pumps, or exterior power outlets where exposure to rain or moisture is common.
2 Industrial settings: Ideal for use in factories, manufacturing plants, or warehouses where machinery connections need protection against dust, oil, or water splashes.
3 Agricultural applications: Perfect for farm equipment like tractors, harvesters, or irrigation systems that operate in dusty or wet conditions.
4 Marine-related installations: Used in docks, boats, or coastal facilities where connections are at risk of water ingress.
5 Construction sites: Suitable for temporary power connections for tools or equipment that may be exposed to rain, mud, or debris.

注意事项 PRECAUTIONS

1 Before installation, verify that the cable diameter falls within the specified range (0.562" to1.00") to ensure a proper fit and watertight seal.
2 Follow the assembly instructions provided in the technical diagram to correctly install each component (blade, screws, insert, housing, etc.)—incorrect assembly may lead to connection failure or loss of watertightness.
3 Do not use non-original replacement parts, as they may not meet the product's material or performance standards, compromising safety and durability.
4 Avoid over-tightening screws during assembly to prevent damage to nylon or silicone components (e.g., cracking the insert or housing).
5 Regularly inspect the connector for signs of wear, such as cracks in the silicone housing, loose screws, or damaged seals—replace any worn components promptly to maintain performance.
6 When using in harsh environments, ensure all sealing elements (grommet, cover closure) are intact and properly seated before securing the connection.
1301470089实物图

1301470089

价格:1791.28

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐