领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
1301470250实物图
1301470250商品缩略图

1301470250

  • 工业品

价格:482.51价格含税(税率13%

200+192.53
500+186.09
1000+182.91
品牌名称
MOLEX
商品型号
1301470250
商品编号
C17322007
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Brand: Molex, model:1301470250, product category: Watertite Connector Motor Base
1 Key components and materials: Blade (brass, nickel-plated,3pcs), Retaining screws (stainless steel,3pcs), Clamp and terminal screw assembly (brass,zinc-plated,3pcs), Insert (nylon,1pc), Terminal cover (polycarbonate,1pc), Housing (silicon with nylon thread,1pc), Grommet (rubber,1pc), Friction ring (nylon,1pc), Compression nut (nylon,1pc)
2 Dimensions: Main housing diameter:2.50 inches(63.50mm), key length dimensions:3.09 inches(78.44mm),4.44 inches(112.78mm)
3 Functional characteristics: Watertight design for moisture-resistant environments; modular structure for easy assembly/disassembly; corrosion-resistant metal parts to extend service life; secure connection mechanism to ensure stable electrical contact

使用场景 APPLICATIONS

1 Industrial motor installations: Used as a base connector for factory motors to provide stable and watertight electrical connections
2 Mechanical equipment: Applicable to HVAC systems, industrial pumps, conveyor belts and other devices requiring water ingress protection
3 Agricultural machinery: Suitable for irrigation pumps, harvesting machines and other outdoor farm equipment exposed to moisture
4 Automotive under-hood connections: Ideal for electrical components in vehicle engine compartments that need water and vibration resistance
5 Outdoor electrical systems: Used in outdoor lighting, solar panel connectors and other outdoor components needing watertight sealing

注意事项 PRECAUTIONS

1 Assembly: Ensure all components are correctly aligned during installation; do not omit the rubber grommet to maintain watertight performance
2 Torque control: Avoid over-tightening screws or compression nuts to prevent damage to nylon parts
3 Regular inspection: Check the rubber grommet for cracks/wear; replace it promptly if damaged
4 Storage: Keep unused connectors in dry, cool places to prevent metal corrosion and rubber/nylon degradation
5 Tool selection: Use matching screwdrivers to avoid stripping screw heads
6 Environment: Do not use in extreme temperature environments beyond the product's specified range
1301470250实物图

1301470250

价格:482.51

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐