领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
1341G1实物图
1341G1商品缩略图

1341G1

  • 工业品

价格:247.95价格含税(税率13%

200+98.94
500+95.63
1000+94
商品型号
1341G1
商品编号
C17286213
商品毛重

1克(g)

  • 广东仓0

购买数量

(50/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 High current capacity: Primary power contacts support up to 350A (SBX series) or 550A (SBE series with 350 MCM wire), meeting heavy-duty power transmission needs
2 Durable silver-plated contacts: Offer low resistance and long service life, with up to 10,000 mating cycles for stable performance
3 Versatile auxiliary circuits: Up to 8 auxiliary contacts available, supporting power switching, CAN communication, and interlock loops (20A per pole); auxiliaries are last-mate/first-break relative to power contacts for safety
4 Touch-safe housing design: SBE and SBX housings provide touch safety to reduce electric shock risks
5 Chemical-resistant material: Housings are made from PBT, a chemical-resistant material with UL94 V-0 flammability rating
6 Wide operating temperature range: Suitable for environments from -40°C to 105°C, adapting to harsh industrial conditions
7 Compliance with standards: UL-rated and meets IEC requirements (e.g., IEC60509 for touch safety, IEC60512 for mechanical durability)
8 Flexible wire compatibility: Power contacts accept 1/0 to 350 MCM wires; auxiliary contacts accept 24 to 10 AWG wires

使用场景 APPLICATIONS

1 Industrial material handling: Battery-powered equipment like forklifts, electric pallet jacks, and industrial trucks (SBX350 series is specified for industrial trucks)
2 Electric vehicle charging: EV charging systems requiring high-power connections and signal communication
3 Renewable energy systems: Solar panel arrays and wind turbine power distribution for reliable high-current links
4 Backup power systems: Large battery banks for emergency backup power
5 Factory power distribution: Heavy-duty power connections in manufacturing facilities and warehouses
6 Battery-operated machinery: Equipment needing both power and auxiliary signal circuits (e.g., CAN bus monitoring)

注意事项 PRECAUTIONS

1 Wire size compliance: Use wires within the specified range (power:1/0-350 MCM; auxiliary:24-10 AWG) to avoid overheating
2 Proper mating/unmating: Disconnect power before unmating to prevent arcing; auxiliary contacts are last to mate and first to break
3 Temperature limits: Do not exceed the -40°C to105°C operating range
4 Correct tooling: Use recommended crimp tools for contact installation to ensure reliable connections
5 Mating cycle limit: Avoid exceeding 10,000 mating cycles for power contacts
6 Chemical exposure: Check compatibility with harsh chemicals in the operating environment
7 Touch safety reminder: Avoid contact with live parts when connectors are unmated
1341G1实物图

1341G1

价格:247.95

购买数量

(50/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐