预售商品

75LOKGRA-BK
- SMT扩展库
- 嘉立创SMT补贴
- PCB免费打样
- 工业品
嘉立创贴片惊喜价格立即查看
价格:¥19.27价格含税(税率13%)
200+¥7.69
500+¥7.43
1000+¥7.31
- 商品型号
- 75LOKGRA-BK
- 商品编号
- C17275865
- 商品毛重
1克(g)
广东仓0
SMT仓0
购买数量
个
(1000个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Locking dovetail design: Secures housings to each other and mounting pads, preventing accidental disconnection under vibration or stress.
2
Chemical Resistant (CR) resin construction: Withstands industrial solvents better than standard housings, ideal for harsh industrial environments.
3
Stackable compatibility: Can be stacked with PP75 standard and CR housings to form multi-pole configurations for diverse power needs.
4
Wide contact support: Works with PP75 wire, PCB, and busbar contacts, enabling wire-to-wire, wire-to-board, and wire-to-busbar connections.
5
High ampacity: Supports up to 120 amps per pole (depending on contact and wire size), suitable for high-power applications.
6
Durable material: Made from robust resin that resists wear and tear, ensuring long-term reliability in heavy-duty use.
使用场景 APPLICATIONS
1
Industrial automation: Secure power connections in control panels, robotic systems, and automated production lines.
2
Power distribution: Stable connections in industrial power distribution units (PDUs) and modular power systems.
3
Renewable energy: Solar inverter setups, wind turbine control systems, and energy storage systems requiring weather-resistant and secure connections.
4
Heavy machinery: Construction equipment, agricultural machinery, and material handling systems needing high-amperage, vibration-proof connections.
5
Marine/offshore: Environments exposed to saltwater and industrial solvents (due to CR resin's resistance).
6
EV charging infrastructure: Reliable connections in EV charging stations and related power supply systems.
注意事项 PRECAUTIONS
1
Use compatible contacts: Only install PP75 series contacts (wire, PCB, busbar) to maintain electrical safety and performance.
2
Proper locking engagement: Ensure the dovetail locking mechanism is fully engaged when stacking housings to avoid disconnection.
3
Temperature compliance: Operate within the range of -20°C to 105°C (-4°F to 212°F) to prevent material damage or electrical issues.
4
Load limits: Do not exceed the maximum 120 amps per pole rating (based on contact/wire size) to avoid overheating.
5
Mounting guidelines: Follow recommended torque for mounting pads to ensure secure attachment (refer to product manual for exact values).
6
Chemical exposure: Avoid contact with chemicals not specified in the CR resin's tolerance list (check Anderson Power's MSDS for details).
7
Stacking alignment: Align housings correctly when stacking to maintain proper electrical contact and locking integrity.

75LOKGRA-BK
价格:¥19.27
购买数量
个
(1000个/袋,最小起订量1个,递增量:1)







