预售商品

- 商品参数
- 商品详情
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Made of NEo-TEX® Paracril OZO rubber body (yellow color) for exceptional resistance to abrasion, chemicals, and temperature extremes (-40°C to 75°C continuous)
2
Key components: Brass nickel-plated blades (3 pieces), stainless steel retaining screws (3 pieces), brass zinc-plated terminal screws/clamp assembly (3 pieces)
3
Durable nylon and polycarbonate parts: Polycarbonate terminal cover, nylon insert, nylon clamp support (yellow), nylon clamp chord insert (white), nylon clamp chord female (yellow)
4
Non-NEMA locking mechanism design for secure connection in rugged environments
5
Color-coded wiring terminals: Zinc-colored for white wires, brass-colored for hot/phase wires, ensuring correct wiring
6
Modular assembly structure for easy maintenance and replacement of parts
7
Suitable for use with heavy-duty cordsets (SOOW/SJOW) as part of the Super-Safeway industrial wiring product line
使用场景 APPLICATIONS
1
Aircraft construction and airport maintenance areas requiring durable wiring connections
2
Construction sites with harsh conditions (vibration, dust, temperature changes)
3
Facility maintenance operations in industrial plants
4
Petrochemical facilities where chemical resistance is critical
5
Pulp and paper manufacturing plants with abrasive and moist environments
6
Rugged industrial settings needing reliable, long-lasting wiring devices that withstand abuse
注意事项 PRECAUTIONS
1
Follow specified screw torque values (refer to assembly instructions) to avoid over-tightening or under-tightening components
2
Ensure correct wiring: Match zinc-colored terminals to white wires and brass-colored terminals to hot/phase wires (per wiring termination guide)
3
Do not operate outside the recommended temperature range (-40°C to 75°C continuous) to prevent rubber or plastic component degradation
4
Inspect the plug before each use: Check for cracks in the rubber husk, bent blades, loose screws, or damaged terminals to avoid electrical hazards
5
Use only compatible cordsets (SOOW/SJOW types) and connectors from the Molex Woodhead Super-Safeway product line
6
Avoid exposure to chemicals not listed in the product's compatibility chart (consult Molex documentation for details)
7
Ensure the locking mechanism is fully engaged to prevent accidental disconnection in high-vibration environments

1301420031
价格:¥771.04
购买数量
个
(1个/袋,最小起订量1个,递增量:1)







