预售商品

1377G2
- SMT扩展库
- 嘉立创SMT补贴
- PCB免费打样
- 工业品
嘉立创贴片惊喜价格立即查看
价格:¥9.89价格含税(税率13%)
200+¥3.95
500+¥3.82
1000+¥3.75
- 商品型号
- 1377G2
- 商品编号
- C17254387
- 商品毛重
1克(g)
广东仓0
SMT仓0
购买数量
个
(100个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Product model: 1377G2 (Anderson Power PP15/45 series)
2
Type: 25A Right Angle PCB Contact (Bottom Row, Low Force)
3
Plating: Tin-plated for enhanced solderability
4
Current rating: Up to 25A per pole for right angle applications
5
Compatibility: Only mates with wire contacts; incompatible with 45A PCB contacts
6
Dimensions: A=0.29 inches (7.20mm), B=1.36 inches (34.50mm)
7
Mating force: Low (avg. 2 lbf /9 N)
8
Material: Copper alloy base with tin plating
9
Operating temperature range: -20°C to 105°C (-4°F to 221°F)
10
Mating cycles: Up to 1500 cycles (tin-plated PCB-to-wire)
11
Minimum order quantity: 100 pieces (loose) or 1000 pieces (bulk)
使用场景 APPLICATIONS
1
Compact industrial control systems: Ideal for right-angle power connections in space-constrained industrial controllers and PLCs.
2
Telecom equipment: Suitable for PCB-mounted power links in telecom switches and routers where vertical space optimization is needed.
3
Automotive electronics: Applicable in ECU power interfaces and on-board diagnostic devices operating within the temperature range (-20°C to 105°C).
4
Renewable energy devices: Used in small solar charge controllers and wind turbine inverters requiring reliable PCB-to-wire power connections.
5
Test & measurement instruments: Preferred for low mating force and solderable contacts in lab equipment and calibration tools.
注意事项 PRECAUTIONS
1
Compatibility check: Do not mix with 45A PCB contacts to avoid connection issues or performance degradation.
2
Soldering guidelines: Follow recommended soldering parameters (temperature, time) to ensure good solder joints without damaging the tin plating.
3
Mounting accessories: Use specified mounting staples (see Anderson Power accessories) for secure installation of right-angle contacts.
4
PCB layout: Refer to Anderson Power's official website for the correct PCB layout drawing before installation.
5
Mating limitation: Only mate with wire contacts; do not use with other PCB contacts.
6
Temperature compliance: Avoid using outside the operating temperature range (-20°C to 105°C) to maintain contact integrity.
7
Order quantity: Minimum order is 100 loose pieces or 1000 bulk pieces; confirm with supplier for custom quantities.

1377G2
价格:¥9.89
购买数量
个
(100个/袋,最小起订量1个,递增量:1)







