预售商品

1301450058
- 工业品
价格:¥1094.44价格含税(税率13%)
200+¥436.69
500+¥422.1
1000+¥414.89
- 品牌名称
- MOLEX
- 商品型号
- 1301450058
- 商品编号
- C17253697
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
NEo-TEX® Paracril OZO rubber body for exceptional resistance to abrasion, chemicals, and extreme temperatures (-40°C to 75°C continuous operation)
2
Rugged nylon housing and components ensuring durability in harsh industrial environments
3
Stainless steel retaining screws and terminals providing corrosion resistance for long-term reliability
4
Brass nickel-plated blades offering low electrical resistance and stable conductivity
5
Tri-drive terminal screws allowing easy installation with straight blade, Phillips, or square-drive screwdrivers
6
Floating blade construction enabling self-alignment during connection, reducing wear and heat generation
7
Transparent wiring guide to verify all wire strands are properly placed before securing terminals
8
Two-piece cord clamp securely fastening the cord to prevent pull-out and ensure safe operation
9
Polycarbonate terminal cover protecting internal components from dust and debris
10
Compliant with NEMA L17-30 standards (30A, 600V, 3-phase) for compatibility with industrial equipment
使用场景 APPLICATIONS
1
Aircraft construction and airport maintenance facilities requiring robust electrical connections
2
Construction sites exposed to dust, moisture, and physical abrasion
3
Facility maintenance operations in manufacturing plants
4
Petrochemical industry environments with exposure to oils and chemicals
5
Pulp and paper manufacturing facilities with harsh conditions (moisture, abrasion)
6
Any industrial setting demanding durable, corrosion-resistant electrical plugs for heavy-duty equipment
注意事项 PRECAUTIONS
1
Follow proper wiring guidelines: green wire to ground terminal (G), brass wires to hot/phase terminals (X, Y, Z) as per the wiring diagram
2
Do not exceed the rated current (30A) or voltage (600V) to avoid overheating and damage
3
Avoid using the plug in environments outside the recommended temperature range (-40°C to 75°C continuous)
4
Regularly inspect the plug for signs of wear (cracks in rubber body, bent blades, loose terminals) and replace if damaged
5
Ensure the two-piece cord clamp is tightly secured to prevent cord pull-out
6
Use only tri-drive compatible screwdrivers for terminal connections to avoid stripping screws
7
Disconnect power supply before installing or maintaining the plug to prevent electrical shock
8
Do not modify any components of the plug (blades, housing) as it may void safety certifications and cause hazards

1301450058
价格:¥1094.44
购买数量
个
(1个/袋,最小起订量1个,递增量:1)







