预售商品

2-7252G11
- SMT扩展库
- 嘉立创SMT补贴
- PCB免费打样
- 工业品
嘉立创贴片惊喜价格立即查看
价格:¥67.52价格含税(税率13%)
200+¥26.94
400+¥26.04
1000+¥25.6
- 商品型号
- 2-7252G11
- 商品编号
- C17214682
- 商品毛重
1克(g)
广东仓0
SMT仓0
购买数量
个
(200个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: Anderson Power,Model:2-7252G11
2
Type: Black keyless 175A dual pole spring housing
3
Material: PC/PBT (chemical resistant)
4
Dimensions: Length 79.4mm (3.13 inches), width 28.6mm (1.13 inches), height 11.3mm (0.45 inches)
5
Certification: UL recognized (E10224), CSA certified (LR25104)
6
Key feature: Color keyed design to prevent mismating
7
Wire compatibility: Supports wire sizes from 10 AWG to 1/0 AWG
8
Chemical resistance: Housings are chemical resistant as per manufacturer specs
使用场景 APPLICATIONS
1
Industrial equipment: Wiring connections in heavy-duty industrial machinery
2
Power distribution: Power distribution units (PDUs) and electrical panels
3
Battery systems: Battery connections for electric forklifts, golf carts, and backup power
4
Renewable energy: Solar panel arrays and wind turbine power connections
5
Heavy-duty vehicles: Electric vehicles, construction and agricultural machinery
6
Marine applications: Marine battery and power system connections (compliant with standards)
注意事项 PRECAUTIONS
1
Follow UL and CSA safety guidelines during installation and use
2
Use correct color keyed variant to avoid mismating
3
Only use wires within 10 AWG to 1/0 AWG range
4
Avoid extreme chemical exposure not specified
5
Follow torque specs for terminal screws to prevent loose connections
6
Do not exceed 175A rated current
7
Store in dry, cool environment away from direct sunlight
8
Regularly inspect for cracks/damage and replace if defective

2-7252G11
价格:¥67.52
购买数量
个
(200个/袋,最小起订量1个,递增量:1)







