预售商品

932-BK
- SMT扩展库
- 嘉立创SMT补贴
- PCB免费打样
- 工业品
嘉立创贴片惊喜价格立即查看
价格:¥127.59价格含税(税率13%)
200+¥50.91
500+¥49.21
1000+¥48.37
- 商品型号
- 932-BK
- 商品编号
- C17209062
- 商品毛重
1克(g)
广东仓0
SMT仓0
购买数量
个
(50个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Series: SB®350, model:932-BK (black chemical resistant housing)
2
Current Rating: Up to 500A (UL rated) for wire contacts (compatible with up to 350 MCM/185 mm² wire)
3
Housing: Chemical resistant PBT/PC blend, suitable for temperatures from -40°C to +105°C, with enhanced UV and chemical resistance
4
Contacts: Silver-plated wire or busbar contacts, minimizing electrical resistance and supporting up to 10,000 mating cycles
5
Mechanical Keying: Color-coded design to prevent incorrect mating with connectors of other colors
6
Electrical Specifications: AC/DC voltage rating of 600V (UL1977), dielectric withstand voltage of 2200V AC
7
Compatibility: Same housing can be used for both wire and busbar contacts, enabling flexible connections
使用场景 APPLICATIONS
1
High-current electric vehicle charging systems
2
Industrial machinery power connections (robots, heavy equipment)
3
Renewable energy installations (solar panel arrays, wind turbine power distribution)
4
Large-scale battery storage systems (backup power, energy storage)
5
Marine and offshore equipment (resistant to saltwater and chemical exposure)
6
Factory and warehouse power distribution (heavy-duty power transfer needs)
7
Outdoor equipment (UV resistance suitable for long-term outdoor use)
注意事项 PRECAUTIONS
1
Installation: Use Anderson Power-recommended crimp tools (as per SB®350 tooling specifications) for wire contacts to ensure proper connection quality and reduce electrical resistance
2
Mating: Only mate with connectors of the same color (mechanical keying) to avoid short circuits or equipment damage
3
Environmental: Do not operate outside the specified temperature range (-40°C to +105°C) to maintain housing and contact performance
4
Maintenance: Regularly inspect contacts for corrosion or wear; use dust covers (available as accessories) when connectors are not in use to prevent dust accumulation
5
Safety: Always disconnect power before installing or removing the connector to prevent electric shock; replace damaged housing immediately to avoid safety risks
6
Compatibility: Ensure wire size matches the connector's specifications (up to 350 MCM/185 mm²) for optimal performance

932-BK
价格:¥127.59
购买数量
个
(50个/袋,最小起订量1个,递增量:1)







