
912-BK
- 工业品
价格:¥229.480898价格含税(税率13%)
10+¥197.129232
25+¥172.382283
50+¥150.070186
- 商品型号
- 912-BK
- 商品编号
- C17206601
- 商品毛重
1克(g)
库存: 510
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: Anderson Power, model:912-BK, belonging to SB350 connector series
2
Type: Standard black housing for 2-pole SB350 connectors, compatible with wire contacts (up to350 MCM/185mm²) and busbar contacts
3
Color-coded mechanical keying: Black housing prevents incorrect mating with other color housings (red, blue, etc.) to ensure connection safety
4
Material: Made of durable polycarbonate (PC) with good mechanical strength
5
Electrical performance: Paired with silver-plated contacts, supports UL-rated current up to500A and voltage up to600V AC/DC, minimizing electrical resistance
6
Versatility: Same housing applicable to both wire and busbar contacts, providing installation flexibility
使用场景 APPLICATIONS
1
High-power industrial equipment: Motor drives, heavy machinery power distribution, industrial panel board connections
2
Renewable energy systems: Solar panel arrays, wind turbine power transfer, energy storage system (ESS) battery banks
3
Electric vehicle and material handling: EV charging systems, forklift battery packs, golf cart power circuits
4
Backup power solutions: UPS systems, generator power connections, emergency backup battery installations
5
Commercial/industrial wiring: High-current busbar installations, large-scale power distribution projects
注意事项 PRECAUTIONS
1
Mating rule: Only mate with black-colored SB350 connectors to comply with color-coded keying
2
Installation: Use correct crimp tools (e.g.,1368 series for relevant wire sizes) and follow recommended torque (50 in-lbs) for secure connections
3
Rating compliance: Do not exceed rated current (500A) or voltage (600V AC/DC) to avoid overheating or damage
4
Maintenance: Keep connectors clean; use dust covers when not in use; avoid exposing standard PC housing to harsh chemicals
5
Safety: Disconnect power before installation/maintenance; do not touch live contacts when energized

912-BK
价格:¥229.480898
购买数量
个
(1个/袋,最小起订量1个,递增量:1)







