预售商品

PM108MBAOOO-B01
- SMT扩展库
- 嘉立创SMT补贴
- PCB免费打样
- 工业品
嘉立创贴片惊喜价格立即查看
价格:¥72.07价格含税(税率13%)
180+¥28.76
480+¥27.8
1020+¥27.32
- 商品型号
- PM108MBAOOO-B01
- 商品编号
- C17196042
- 商品毛重
1克(g)
广东仓0
SMT仓0
购买数量
个
(60个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
High performance contacts rated for 30 amps per IEC 512-3, supporting up to 600V AC/DC operation
2
Mechanically polarized housings ensure proper mating (only one correct way to connect, preventing misalignment)
3
High reliability positive retention latches made of stainless steel for secure connection and optimal performance
4
Supports multiple mounting options: PCB (straight/right angle), panel, or cable mounting (adapters available)
5
Wide range of contact styles with optional mounting brackets, panel clips, and back-shell hoods for flexible design
6
Low contact resistance (≤2 milliohms) for efficient power transfer and minimal energy loss
7
Dielectric withstand voltage of 3200V AC ensures electrical safety and insulation integrity
8
Operating temperature range of -55°C to +105°C (-67°F to +221°F), suitable for harsh environmental conditions
9
Made with high-quality materials (socket body PPS UL94 V-0, contacts copper alloy with Sn/Ni plating) meeting industry standards
使用场景 APPLICATIONS
1
Industrial automation: Motor drives, control panels, and robotic systems needing reliable power connections with polarized mating
2
PCB-based electronics: Straight PCB solder mounting for consumer electronics, medical devices, or automotive components
3
Panel mount systems: Integration into equipment enclosures, rack-mounted units, or junction boxes for secure and accessible power links
4
Harsh environment applications: Outdoor sensors, industrial machinery operating in extreme temperatures (-55°C to +105°C)
5
Power distribution: PDUs, battery chargers, and uninterruptible power systems (UPS) requiring low-resistance, high-amperage connections
6
Precision instruments: Devices where misconnection could cause damage, such as laboratory equipment or test and measurement tools
注意事项 PRECAUTIONS
1
Ensure correct mating: Do not force the connector; use only the polarized direction to avoid damaging contacts or housings
2
Follow derating guidelines: Adjust ampacity using the current-temperature chart for lower operating temperatures
3
Use approved tools: For contact installation, use recommended crimp tools (e.g., TMM001 hand tool, TPM001 pneumatic tool)
4
Temperature limits: Avoid operating outside the range of -55°C to +105°C to prevent material degradation
5
PCB compatibility: For straight PCB mounting, ensure board thickness is 1.60mm (standard spec) for proper fit
6
Latch check: Verify the stainless steel latch is fully engaged after mating to ensure secure connection
7
Voltage/current compliance: Do not exceed 600V AC/DC or 30A ratings to avoid electrical hazards
8
Insulation care: Keep the connector free from moisture or contaminants to maintain dielectric withstand performance

PM108MBAOOO-B01
价格:¥72.07
购买数量
个
(60个/袋,最小起订量1个,递增量:1)







