嘉立创上市
购物车0
B59860C0120A070实物图
  • B59860C0120A070商品缩略图
  • B59860C0120A070商品缩略图
  • B59860C0120A070商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

B59860C0120A070

用于过流保护的PTC热敏电阻,带引脚圆盘型,涂层封装,230V

SMT扩展库PCB免费打样
私有库下单最高享92折
品牌名称
TDK
商品型号
B59860C0120A070
商品编号
C1562079
商品封装
插件,P=5mm​
包装方式
袋装
商品毛重
1.727778克(g)

商品参数

属性参数值
商品目录PTC热敏电阻
阻值15Ω
电阻精度±25%
工作电压265V
属性参数值
工作温度0℃~+60℃
直径(φD)11mm
脚间距5mm

商品特性

  • 铅-free terminals
  • Marking: Type, manufacturer's logo, reference temperature in °C and date code YyWW (no date code for types with wmax = 4mm)
  • 短响应时间
  • UL approval for Tref = 130°C to UL 1434 with Vmax = 220V and VR = 220V (file number E69802)
  • UL approval for Tref = 120°C to UL 1434 with Vmax = 230V and VR = 220V (file number E69802)
  • UL approval for Tref = 80°C to UL 1434 with Vmax = 165V and VR = 145V (file number E69802)
  • VDE approval for selected types (license number 104843)
  • IECQ certificate for selected types (file number 101 - QA - 2)
  • RoHS - compatible

应用领域

  • 过流保护
  • 短路保护

数据手册PDF

放大查看下载PDF