商品参数
| 属性 | 参数值 | |
|---|---|---|
| 商品目录 | 静电和浪涌保护(TVS/ESD) | |
| 极性 | 单向 | |
| 反向截止电压(Vrwm) | 5.5V | |
| 钳位电压 | 14V | |
| 峰值脉冲电流(Ipp) | 2.5A@8/20us | |
| 峰值脉冲功率(Ppp) | 40W@8/20us | |
| 击穿电压(VBR) | 6.5V |
| 属性 | 参数值 | |
|---|---|---|
| 反向电流(Ir) | 10nA | |
| 通道数 | 四路 | |
| 工作温度 | -40℃~+125℃ | |
| 防护等级 | IEC 61000-4-4;IEC 61000-4-5;IEC 61000-4-2 | |
| 类型 | ESD | |
| Cj-结电容 | 0.5pF |
商品概述
TPDxE05U06 is a series of electrostatic discharge (ESD) protection diode products based on unidirectional transient voltage suppressors (TVS) with ultra-low capacitance. The ESD shock dissipation value of each device is higher than the highest level specified in the IEC61000-4-2 international standard. The ultra-low load capacitance characteristic of TPDxE05U06 makes the device very suitable for protecting any high-speed signal pins. The typical applications of TPDxE05U06 include high-speed signal lines in HDMI 1.4b, HDMI 2.0, USB 3.0, MHL, LVDS, DisplayPort, PCI-Express, eSata, and V-by-One HS.
商品特性
- IEC61000-4-2 Level 4 ESD protection:
- ±12kV
- ±15kV contact discharge
- IEC 61000-4-4 EFT protection - 80A (5/50ns)
- IEC 61000-4-5 Surge protection - 2.5A (8/20μs)
- IO capacitance from 0.42pF to 0.5pF (typical)
- DC breakdown voltage of 6.5V (minimum)
- Ultra-low leakage current of 10nA (maximum)
- Low ESD clamping voltage
- Industrial-grade temperature range: -40°C to +125°C
- Simple through-wiring package
- Industry-standard SOD-523 package (1.60mmx0.80mmx0.65mm)
应用领域
- HDMI 1.4b
- HDMI 2.0
- USB 3.0
- MHL
- LVDS interface
- DisplayPort
- PCI-express
- eSata interface
- V-by-One HS



