STM8AF5286UDX
汽车级8位MCU,具有64 KB Flash、LIN、CAN、24 MHz CPU和集成EEPROM
SMT扩展库PCB免费打样
私有库下单最高享92折
- 品牌名称
- ST(意法半导体)
- 商品型号
- STM8AF5286UDX
- 商品编号
- C1341117
- 商品封装
- UFQFPN-32(5x5)
- 包装方式
- 编带
- 商品毛重
- 0.001克(g)
商品参数
| 属性 | 参数值 | |
|---|---|---|
| 商品目录 | 单片机(MCU/MPU/SOC) | |
| CPU内核 | STM8A | |
| CPU最大主频 | 24MHz | |
| CPU位数 | 8 Bit | |
| 程序存储容量 | 64KB | |
| 程序存储器类型 | FLASH | |
| RAM容量 | 6KB |
| 属性 | 参数值 | |
|---|---|---|
| EEPROM容量 | 2KB | |
| I/O数量 | 25 | |
| ADC(位数) | 10bit | |
| 振荡器类型 | 内置 | |
| 工作电压 | 3V~5.5V | |
| 工作温度 | -40℃~+150℃ |
商品特性
- AEC - Q10x qualified
- 核心:
- Max fCPU: 24 MHz
- Advanced STM8A core with Harvard architecture and 3 - stage pipeline
- Average 1.6 cycles/instruction resulting in 10 MIPS at 16 MHz fCPU for industry standard benchmark
- 存储器:
- Program memory: 32 to 128 Kbyte Flash program; data retention 20 years at 55°C
- Data memory: up to 2 Kbyte true data EEPROM; endurance 300 key/le
- 时钟管理:
- Low - power crystal resonator oscillator with external clock input
- Internal, user - trimmable 16 MHz RC and low - power 128 kHz RC oscillators
- Clock security system with clock monitor
- 复位和电源管理:
- Wait/auto - wakeup/Halt/low - power modes with user definable clock gating
- Low consumption power - on and power - down reset
- 中断管理:
- Nested interrupt controller with 32 vectors
- Up to 37 external interrupts on 5 vectors
- 定时器:
- 2 general purpose 16 - bit timers with up to 3 CAPCOM channels each (IC, OC, PWM)
- Advanced control timer: 16 - bit, 4 CAPCOM channels, 3 complementary outputs, dead - time insertion and flexible synchronization
- 8 - bit AR basic timer with 8 - bit prescaler
- Auto - wakeup timer
- Window and independent watchdog timers
- I/O:
- Up to 68 user pins (11 high sink I/Os)
- Highly robust I/O design, immune against current injection
- 通信接口:
- High speed 1 Mbit/s CAN 2.0B interface
- USART with clock output for synchronous operation
- LIN master mode
- LINUART LIN 2.2 compliant, master/slave modes with automatic resynchronization
- SPI interface up to 10 Mbit/s or TMASTER/2
- I²C interface up to 400 Kbit/s
- 模数转换器 (ADC):
- 10 - bit resolution, 2 LSB TUE, 1 LSB linearity and up to 16 multiplexed channels
- Operating temperature up to 150°C
- Qualification conforms to AEC - Q100 grade 0


