嘉立创上市
购物车0
TPS25200DRVR实物图
  • TPS25200DRVR商品缩略图
  • TPS25200DRVR商品缩略图
  • TPS25200DRVR商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

TPS25200DRVR

具有高精度可调电流限值和过压钳位的5V电子保险丝

SMT扩展库PCB免费打样
私有库下单最高享92折
描述
TPS25200 关断时可实现反向电流阻断的 2.5V 至 6.5V、60mΩ、0.085A 至 2.9A 电子保险丝
品牌名称
TI(德州仪器)
商品型号
TPS25200DRVR
商品编号
C128401
商品封装
WSON-6-EP(2x2)​
包装方式
编带
商品毛重
0.036克(g)

商品参数

属性参数值
商品目录功率电子开关
类型高侧开关
通道数-
输入控制逻辑高电平有效
工作电压2.5V~6.5V
属性参数值
最大连续电流2.5A
导通电阻70mΩ
功能特性过温保护;过流保护;短路保护;反向电流阻断;输出放电功能;软启动;过压保护;欠压锁定
工作温度-40℃~+125℃

商品概述

TPS25200是一款具有高精度电流限值和过压钳位的5V电子保险丝。此器件可在过压和过流事件发生期间为负载和电源提供可靠保护。 TPS25200是一款用于保护负载的智能开关,可耐受20V的输入电压。如果在输入端施加了错误电压,输出端可将电压限制在5.4V,以保护负载。如果输入端的电压超过7.6V,此器件将断开负载,以防止对器件和/或负载造成损坏。 TPS25200具有60mΩ的内部电源开关,可用于在多种异常情况下保护电源、器件和负载。此器件提供高达2.5A的持续负载电流。通过一个连接到地的电阻,可对限流值在85mA到2.9A范围内进行设置。当发生过载时,输出电流被限制在由RILM设定的电流值上如果出现持续过载,TPS25200将最终进入热关断模式,从而避免自身发生损坏。 The TPS25200 is an intelligent low voltage switch or e - Fuse with robust overcurrent and overvoltage protection which are suitable for a variety of applications. The TPS25200 current limited power switch uses N - channel MOSFETs in applications requiring up to 2.5 A of continuous load current. The device allows the user to program the current - limit threshold between 85 mA and 2.9 A (typical) via an external resistor. The device enters constant - current mode when the load exceeds the current - limit threshold. The TPS25200 Input can withstand 20 - V DC voltage, but clamps VOUT to a precision regulated 5.4 V and shuts down in the event VIN exceeds 7.6 V. The device also integrates overcurrent and short circuit protection. The precision overcurrent limit helps to minimize over design of the input power supply while the fast response short circuit protection isolates the load when

商品特性

  • 2.5V至6.5V工作电压输入,可耐受电压高达20V
  • 7.6V输入过压关断
  • 5.25V至5.55V固定过压钳位
  • 0.6μs过压锁定响应
  • 3.5μs短路响应
  • 集成型60mΩ高侧金属氧化物半导体场效应晶体管(MOSFET)
  • 高达2.5A持续负载电流
  • 2.9A电流下±6%电流限制精度
  • 禁用时,反向电流阻断
  • 内置软启动
  • 与TPS2553引脚到引脚兼容
  • 经UL 2367认证– 文件编号169910
  • R|LM ≥ 33kΩ(最大电流为3.12A)

应用领域

  • USB电源开关
  • USB受控器件
  • 手机/智能电话
  • 3G,4G无线数据卡
  • 固态硬盘 (SSD)
  • 3V或5V适配器供电器件