Operational Amplifier, 5.5V Rail-to-Rail Input and Output, 3 MHz, Dual
- 1+: ¥3.11 / 个
- 10+: ¥2.53 / 个
- 30+: ¥2.28 / 个
- 100+: ¥1.97 / 个
- 500+: ¥1.83 / 个
- 1000+: ¥1.74 / 个 (折合1圆盘4350元)
1+: |
¥3.11 / 个 |
10+: |
¥2.53 / 个 |
30+: |
¥2.28 / 个 |
100+: |
¥1.97 / 个 |
500+: |
¥1.83 / 个 |
1000+: |
¥1.74 / 个 (折合1圆盘4350元) |
单击复制
单击复制
商品介绍
属性 | 参数值 | |
---|---|---|
商品目录 | 运算放大器 | |
放大器数 | 双路 | |
增益带宽积(GBP) | 3MHz | |
输入偏置电流(Ib) | 1pA | |
压摆率(SR) | 1.2V/us | |
输出电流 | 19mA | |
工作电压 | 1.8V~5.5V | |
带宽(-3db) | - | |
输出类型 | - | |
轨到轨 | - | |
每个通道供电电流 | 140uA | |
工作温度 | -40℃~+125℃ |
? Wide Supply Range: 1.8 to 5.5 V
? Wide Bandwidth: 3 MHz
? High Slew Rate: 1.2 V/s at VS = 1.8 V
? Low Supply Current: 125 uA per Channel at VS = 1.8 V
? Low Input Bias Current: 1 pA Typical
? Wide Temperature Range: -40 to 125°C
? Available in a Variety of Packages
? NCV Prefix for Automotive and Other Applications Requiring
Unique Site and Control Change Requirements; AEC-Q100
Qualified and PPAP Capable
? These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS
Compliant
For more features, see the data shee